What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3031364

Terminal Block, Feed-Through; 1; 2; 20 to 10 AWG; 600 V; 30 A; 8 KV; PA; 10 mm
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031364.

Phoenix Contact

Datasheet11 pages1 year ago

IHS

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+71.15%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 days ago)

Related Parts

Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044092
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Phoenix Contact3044089
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, blue, 3044089
Weidmuller1020040000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, red, 1020040000
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 3031364 provided by its distributors.

Terminal Block, Feed-Through; 1; 2; 20 to 10 AWG; 600 V; 30 A; 8 KV; PA; 10 mm
Feed Through Terminal Block/2Pin,32A,800V,.08-4mm²,AWG:28-12,W:6.2mm,CLR:Gry
Phoenix Contact Feed-Through Terminal Block; ST 4; 30A; 600V; #28 - #10; Spring-cage Connection; Gray
Standard Feed-Thru Terminal Block 30A 600V - ST4
Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 32A
Phoenix Contact 3031364 Tension Spring Feed-through Terminal 0.08 - 6 mm² Grey
Through terminal block, spring balancer connection, 0.08-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3031364
Phoenix Contact ST 4 Series Terminal Block, Straight, DIN Rail, Single Layer, Gray, Spring Clamp, 41A
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
Din Rail Mount Terminal Block; |Phoenix Contact ST 4
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 2, connection method: Spring-cage connection, Rated cross section: 4 mm2, 1 level, cross section: 0.08 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal block Manufacturer Article n°: 3031364 Colour: Grey Combustibility class: UL 94 V-0 Contact material: Copper Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.08...4 mm² Cross-section, rigid: 0.08...6 mm² Rated voltage: 800 VAC/DC
Buy the Phoenix Contact 3031364 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3031364 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 4
  • ST-4
  • ST4