Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3030190

Cross connector/jumper for modular terminal block, Number of positions: 5, Color: red
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3030190.

Phoenix Contact

Datasheet5 pages2 years ago

IHS

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+115%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
PicoBlade Connector Shrouded Header 5 Position 1.25mm Solder Straight Surface Mount Embossed
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating
TE Connectivity640454-5
CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)
Connector Wire to Board Header 5 Position 2.54mm Straight Thru-Hole (Color may vary)
TE Connectivity640388-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole, MTA-156

Descriptions

Descriptions of Phoenix Contact 3030190 provided by its distributors.

Cross connector/jumper for modular terminal block, Number of positions: 5, Color: red
Accessory Type = Plug-In Bridge / Accessory Colour = Red / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Poles = 5
BRIDGE, PLUG IN; Accessory Type: Jumper; For Use With: Modular Terminal Blocks; No. of Positions: 5Ways; Pitch Spacing: 5.2mm; Product Range: FBS; SVHC: No SVHC (15-Jan-2019)
Buy the Phoenix Contact 3030190 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3030190 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBS 5-5
  • FBS-5-5
  • FBS5-5