Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3026654

Terminal Block Connector Fuse 2 4 28-10 AWG 15A 300V 6KV M3 0.5NM Cartridge Pa
$ 33.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3026654.

Phoenix Contact

Datasheet10 pages2 years ago

Electro Sonic

TodayComponents

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.87%

Supply Chain

Country of OriginPoland
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2770888
Conn Modular Terminal Block M 4 POS Screw RA G DIN Rail/T DIN Rail 12A
Weidmuller1034400000
Multi level terminal block, screw connection, 0.5-4.0 mm², 16.5 A, 4 kV, dark beige, 1034400000
TERMINAL BLOCK;DEPLUGGABLE DIN RAIL;2 POLE;WHITE;70A;600V;# 1/4-28 SCREW SIZE
Phoenix Contact3212455
Phoenix,Ground terminal,PTTB1,5/S/2P-PE,Phoenix Double layer terminal, PTTB 1.5/S/2PPEseries
Weidmuller1038500000
Multi level terminal block, screw connection, 0.5-4.0 mm², 18.5 A, 5 kV, dark beige, 1038500000
Phoenix Contact2770846
Conn Feed-Through Modular Terminal Block F 4 POS 5.08mm Screw G DIN Rail/T DIN Rail 12A

Descriptions

Descriptions of Phoenix Contact 3026654 provided by its distributors.

TERMINAL BLOCK CONNECTOR FUSE 2 4 28-10 AWG 15A 300V 6KV M3 0.5NM CARTRIDGE PA
Terminal Block, 4Pos, 2Level, 32A, 24V; |Phoenix Contact 3026654
Fuse terminal block, 4 pole, 0.2-4.0 mm², 24 V, 32 A, 3026654
Terminal Block, Fuse; 2; Cartridge; 0.2 to 4 sq.mm; Black
Fuse Terminal Block 6.3A 400V DIN Rail Screw, Black
Phoenix,UKK5-HESILED24(5X20),fuse terminal block,Phoenix Fused Terminal Block, UKK 5-HESILED 24series, Black, screw termination
Phoenix Contact Fuse - Multi-Level Terminal Block; UKK 5-HESILED 24 (5X20); 15A;600V; #26 - #10; Glass; Screw Connection; Black
2-level terminal block for cartridge fuse insert 5 x 20, with screw connection, cross section: 0.2 - 4 mm, width: 8.2 mm, color: black
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 5 x 20, nom. voltage: 24 V, nominal current: 32 A, connection method: Screw connection, cross section: 0.2 mm2- 4 mm2, Rated cross section: 1.5 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: black
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Current Rating A = 32 / Voltage Rating V = 24 / Number of Levels = 2 / Terminal Block Colour = Black / Standards Met = CSA / Standards Met = UL Recognized / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 110 / Series = UKK

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG