Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3011067

Terminal Block; 0.2 to 2.5 sq.mm.; 6.2 mm; 300 V; 15 A; 24-12 AWG; Gray
$ 21.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3011067.

Phoenix Contact

Datasheet9 pages3 years ago

Master Electronics

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
-14.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing Receptacle 9 Position 5.03 mm Crimp Straight Cable Mount
TE Connectivity880124
.240 .295 Centerline 250 v 28 A max. (.140 MATE-N-LOK)
Weidmuller1764920000
Conn Terminal Block 9 POS 5.08mm Solder Thru-Hole 10A Box
Weidmuller1769940000
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 10A Box

Descriptions

Descriptions of Phoenix Contact 3011067 provided by its distributors.

Terminal Block; 0.2 to 2.5 sq.mm.; 6.2 mm; 300 V; 15 A; 24-12 AWG; Gray
Sensor Terminal Block 24A 250V - VIOK15-D/TG/D/PE
Sensor/Actuator Terminal Block F 7 POS Screw T DIN Rail 24A
Phoenix Contact Sensor/Actuator Terminal Block; VIOK 1.5-D/TG/D/PE; 15A; 300V; 4-Level; #30 - #14; Screw Connection; Gray
Phoenix,Ground terminal for building installation,VIOK1,5-D/TG/D/PE,Phoenix Terminal block, 5-D/TG/D/PE, VIOK 1series, 4, grey, screw termination
Installation protective conductor terminal block, Current and voltage are determined by the plug used., nom. voltage: 250 V, nominal current: 24 A, connection method: Screw connection, 2nd, 3rd and 4th level, Rated cross section: 2.5 mm2, cross section: 0.2 mm2 - 4 mm2, connection method: Screw connection, Rated cross section: 1.5 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG