What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3006043

Feed Through Terminal Block/2Pin, 76A, 800V, AWG: 14 - 4, W: 12.2 mm, Screw, CLR: GN
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3006043.

Phoenix Contact

Datasheet10 pages1 year ago

Master Electronics

Electro Sonic

TodayComponents

Amar Radio Corporation

Inventory History

3 month trend:
+56.24%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044092
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Phoenix Contact3004362
Feed Through Terminal Block/2Pin,32A,800V,0.2-6mm²,AWG:24-10,W:6.2mm,CLR:Grey
Weidmuller1020040000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, red, 1020040000
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 3006043 provided by its distributors.

Feed Through Terminal Block/2Pin,76A,800V,AWG: 14 - 4,W:12.2 mm,Screw,CLR:GN
Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 76A
Standard Feed-Thru Terminal Block 85A 600V - UK16N
Phoenix Contact Feed-Through Terminal Block; UK 16 N; 5A; 600V; #22 - #4; Screw Connection; Gray
Phoenix Contact UK16N DIN Rail Terminal Block, UK 16 N Series, Single Layer, Gray, Screw Term, 76A
UK 16 N GRAY IEC SCREW CLAMP TERMINAL BLOCK - 22-4 AWG UK SERIES
Modular Terminal Block, 76A, 25mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, nom. voltage: 800 V, nominal current: 76 A, number of connections: 2, number of positions: 1, connection method: Screw connection, Rated cross section: 16 mm2, cross section: 2.5 mm2 - 25 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray
Buy the Phoenix Contact 3006043 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3006043 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 4 / Wire Size AWG Min. AWG = 14 / Wire Size mm2 Max. mm² = 25 / Wire Size mm2 Min. mm² = 2.5 / Wire Size mm2 Nominal mm² = 16 / Wire Connection Method = Screw / Current Rating A = 76 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 12.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = Germanischer Lloyd / Standards Met = IECEx / Standards Met = KEMA-KEUR / Standards Met = KR / Standards Met = NK / Standards Met = PRS / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3042960
  • UK 16 N
  • UK-16-N
  • UK16N