Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3005109

PHOENIX CONTACT 3005109 Fused Terminal Block, 2 Ways, 24 AWG, 6 AWG, 16 mm, Screw, 10 A
$ 16.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3005109.

Phoenix Contact

Datasheet8 pages2 years ago

IHS

Electro Sonic

TodayComponents

Amar Radio Corporation

Inventory History

3 month trend:
-59.74%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Phoenix Contact3031500
Phoenix Contact Ground - Feed-Through Terminal Block; ST 6-PE; #24 - #8; Green-Yellow
Phoenix Contact3004100
Fuse Terminal Block/1 Pin,6.3A,800V,0.2-4mm²,AWG:24-12,W:8.2mm,CLR:BK
TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact

Descriptions

Descriptions of Phoenix Contact 3005109 provided by its distributors.

PHOENIX CONTACT 3005109 Fused Terminal Block, 2 Ways, 24 AWG, 6 AWG, 16 mm, Screw, 10 A
Phoenix Contact UK10-DREHSI(5X20) Fuse Terminal Block 20A 300V
Modular Terminal Block, 20A, 16mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block Fuse Modular 2 POS ST DIN Rail 10A
Avnet Japan
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 5 x 20, nom. voltage: 500 V, nominal current: 10 A, number of positions: 1, connection method: Screw connection, Rated cross section: 1.5 mm2, cross section: 0.5 mm2- 16 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: black
Positions = 2 / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 16 / Wire Connection Method = Screw / Current Rating A = 10 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Black / Pitch mm = 12 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = KEMA-KEUR / Standards Met = LR / Standards Met = UL Listed / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UK 10-DREHSI (5X20)