Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2981680

Relay; 1-channel extension module with T-bus interface4 N/O contacts1 N/C
$ 268.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2981680.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Crouzet88950154
Temperature Converters Compatible With Millennium 3 Analogue Inputs
Weidmuller8227350000
MCZ SC 0-20MA. MCZ SERIES, Limit value monitoring, 0.5...20 mA, 1, 2, Tension clamp connection GTIN (EAN): 4008190193799
Crouzet88950152
Temperature Converters Can Be Used To Diversify The Type Of Sensors For Analogue Inputs
Crouzet88950155
Temperature Converters Can Be Used To Diversify The Type Of Sensors For Analogue Inputs
Phoenix Contact2744416
Industrial Network Modem MODBUS DH 485 (RS-485 2 and 4 wire) - PSM-ME-RS232/RS485-P
Phoenix Contact2864176
4-way signal duplicator electrical isolation and duplication of analog signals

Descriptions

Descriptions of Phoenix Contact 2981680 provided by its distributors.

Relay; 1-channel extension module with T-bus interface4 N/O contacts1 N/C
Safety Relay, SPST, Momentary, 0.1A (Coil), 24VDC (Coil), 2400mW (Coil), 6A (Contact), 250VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount
Single-channel contact extension with TBUS interface, 4 N/O contacts, 1 N/C contact, 1 confirmation current path, undelayed, Cat. 4, PL e in accordance with EN ISO 13849, width: 22.5 mm, pluggable Push-in terminal block
RELAY, SAFETY, 4NO, 1NC, 250V, 6A; Coil Voltage: 24VDC; Contact Configuration: 4PST-NO, SPST-NC; Product Range: -; Relay Mounting: DIN Rail; Contact Current: 6A; Relay Terminals: Cage Clamp; Contact Voltage AC Nom: 250V; Contac

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG