Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2864176

4-way signal duplicator electrical isolation and duplication of analog signals
$ 483.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2864176.

Phoenix Contact

Technical Drawing1 page0 years ago

Master Electronics

Electro Sonic

TodayComponents

MRO Stop

Inventory History

3 month trend:
-31.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact2744416
Industrial Network Modem MODBUS DH 485 (RS-485 2 and 4 wire) - PSM-ME-RS232/RS485-P
Phoenix Contact2864422
REPEATER POWER SUPPLY, SCREW CONNECTION, INPUT SIGNAL 0(4). .20 mA, OUTPUT SIGNAL: (0)4..20 mA
Crouzet88950154
Temperature Converters Compatible With Millennium 3 Analogue Inputs
Weidmuller8227350000
MCZ SC 0-20MA. MCZ SERIES, Limit value monitoring, 0.5...20 mA, 1, 2, Tension clamp connection GTIN (EAN): 4008190193799
Crouzet88950152
Temperature Converters Can Be Used To Diversify The Type Of Sensors For Analogue Inputs
Crouzet88950155
Temperature Converters Can Be Used To Diversify The Type Of Sensors For Analogue Inputs

Descriptions

Descriptions of Phoenix Contact 2864176 provided by its distributors.

4-way signal duplicator electrical isolation and duplication of analog signals
SIGNAL DUPLICATOR 4WAY SCREW CONNECTION, UNCONFIGURED BASIC ISOLATION MCR SERIES
Phoenix Contact Signaalverdubbelingsmoduul MINI MCR-SL-UI-2I-NC - 2864176
Terminal Block Interface Modules MINI MCR-SL-UI2I-NC SIGNAL DUPLICATOR
Phoenix Contact signal conditioner, 3RS7003 series, Current,Voltage input, DIN Rail installation
SIGNALMULTIPLIER; Operating Temperature Min: -20°C; Operating Temperature Max: 65°C; SVHC: No SVHC (15-Jan-2018)
2864176 Phoenix Contact Isolation amplifier
SIGNAL DUPLICATOR, 4-WAY ISOLATED, UNCONFIGURED
Operating Voltage Min. - DC V = 19.2 / Operating Voltage Max. - DC V = 30 / Analogue Input Type = 0/4 ... 20 mA / Isolation Input Type = 4-Way / Number of Output Channels = 2 / Current Input Impedance Ohm = 50 / Current Output Impedance Ohm = 250 / Voltage Input Impedance kOhm = 100 / Accuracy % = 0.2 / Output Type = Current / Analogue Output Type = 2x 0/4 ... 20 mA / Limit Frequency Hz = 35 / Cross-Section mm² = 2.5 / Reaction Time ms = 10 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = MINI MCR Series

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG