Phoenix Contact 2903308

Power Relay/Base Module w/Bracket; 4PDT; RIF-2; 24VDC In; 4x21; Push-In Connection
$ 14.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903308.

Farnell

Datasheet9 pages9 years ago

Electro Sonic

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.61%

Supply Chain

Country of OriginMainland China
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity6-1415001-1
PT Series Miniature Electromechanical Relay 4PDT 6A 24VDC 777Ohm Socket
Weidmuller8690200000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(29x22.5x28)mm Socket General Purpose Relay
TE Connectivity1415076-1
Power/Signal Relay, 4 Form C, 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, Panel Mount
Weidmuller8921030000
RELAY, SIGNAL, 4PDT, 240VAC, 6A, PLUG-IN; Contact Configuration:4PDT; Coil Voltage:24VDC;
Weidmuller8690220000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
TE Connectivity / P&BPT52A024B
POWER RELAY, 4PDT, 24VDC, 6A, PLUG IN; R

Descriptions

Descriptions of Phoenix Contact 2903308 provided by its distributors.

Power Relay/Base Module w/Bracket; 4PDT; RIF-2; 24VDC In; 4x21; Push-In Connection
Phoenix Contact Interface Relay and Base; RIF-2-RPT-LDP-24DC/4X21; Universal; 6A; 4PDT; 24VDC; DIN Rail Mount; Push-In Connection
Preassembled relay module with Push-in connection, consisting of: relay base, power contact relay, and retaining bracket. Contact switching type: 4 changeover contacts. Input voltage: 24 V DC
Phoenix,Relay module,RIF-2-RPT-LDP-24DC/4X21,Phoenix Contact Phoenix Interface relay, RIFseries, coil voltage 24V DC, Contact configuration 4 Knife Throw, DIN Guide rail
RELAY, 4PDT, 250VAC, 6A; Contact Configuration: 4PDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: RIF-2 Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Co

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG