Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2903149

AC-DC Regulated Power Supply Module, 1 Output, 360W, Hybrid

$ 232.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903149.

Master Electronics

Datasheet7 pages9 years ago

element14 APAC

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+59.43%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-11-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Mean WellDRP-240-24
AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC
Mean WellMDR-60-5
MDR-60 Series 50 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply
Cosel Rail power supply, KHEA240Fseries, 24V DC output, 88 → 264V Communication input
DIN Rail Power Supplies 85-264VAC 120-270DC 240W 24V 10A
TDK-LambdaLS200-24
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 24V, Option: Internal fan
Mean WellMDR-100-12
AC-DC Power Factor Correction Module, 1 Output, 90W, Hybrid

Descriptions

Descriptions of Phoenix Contact 2903149 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 360W, Hybrid
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting, input: single phase, output: 24 V DC/10 A
Phoenix Contact Switching Power Supply; TRIO-PS-2G/1AC/24DC/10; 24VDC OUT; 10A; 85-264VAC/99-275VDC IN; Single Phase; DIN Rail Mount; Plastic; Push-In Connection
POWER SUPPLY, AC-DC, 24V, 10A; No. of Outputs: 1 Output; Output Power Max: 240W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 240 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Push-In / Series = TRIO-PS / Efficiency % = 91 / MTBF h = 1700000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 115 / Height mm = 130 / Width mm = 35
The Phoenix Contact TRIO-PS-2G/1AC/24DC/10 is a primary-switched DIN rail power supply designed for industrial automation and machine building applications. This single-phase unit converts wide-range AC input voltage into a regulated 24 V DC output at 10 A continuous current, delivering 240 W of nominal power. The power supply features Push-in connection technology for fast, tool-free wiring and a compact 42 mm width design allowing side-by-side mounting. It includes dynamic boost capability providing 150% of nominal current (15 A, 360 W) for 5 seconds to handle inrush currents and temporary overloads. The robust electrical and mechanical construction supports operation from -25°C to +70°C with cold start capability at -40°C. Integrated diagnostics include a multicolor DC OK LED and floating signal contact for remote monitoring. Overvoltage protection limits output surges to 30 V DC maximum. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: DIN Rail Power Supply Product Family / Series: TRIO POWER Series: Generation 2 (2G) Model Number: TRIO-PS-2G/1AC/24DC/10 Part Number: 2903149 Product Specifications input_voltage_range: 85-264 V AC / 99-275 V DC input_frequency: 50-60 Hz input_type: Single phase output_voltage_nominal: 24 V DC output_voltage_adjustable: 24-28 V DC output_current_nominal: 10 A output_power_nominal: 240 W dynamic_boost_current: 15 A (150% of nominal) dynamic_boost_power: 360 W dynamic_boost_duration: 5 seconds efficiency: >91% at 230 V AC nominal overvoltage_protection: ≤30 V DC no_load_power_loss: full_load_power_loss: connection_technology: Push-in mounting_type: DIN rail mtbf_25C: >1800000 h mtbf_40C: >1000000 h mtbf_60C: >480000 h Additional Details Ambient Temperature Operation: -25°C to +70°C Derating Above 60C: 2.5%/K Cold Start Temperature: -40°C (type tested) Emc Emissions: EN 55011 (EN 55022) Class B Status Indication: DC OK LED, floating signal contact (max. 30 V AC/DC, 100 mA) Approvals: Various international certifications (see manufacturer documentation) Measurements Weight: 1 kg Dimensions: 42 mm (W) x 130 mm (H) x 160 mm (D)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG