What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2903002

Power Supply Unit, Uno-Ps/1Ac/15Dc/100W Rohs Compliant: Yes |Phoenix Contact 2903002
$ 96.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903002.

Electro Sonic

Datasheet8 pages6 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+43.53%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08

Related Parts

TDK-LambdaLS200-24
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 24V, Option: Internal fan
TDK-LambdaDPP25-5
AC-DC Power Supplies, DIN rail mount, Output: 25W, 5V, DIN rail installation compatible
TDK-LambdaDRB50-5-1
TDK-Lambda Rail power supply, DRBseries, 5V DC output, 85 → 264V Communication input
Mean WellMDR-40-5
Mean Well Rail power supply, MDRseries, 5V DC output, 85 → 264V Communication input
Mean WellDRP-240-48
AC to DC DIN-Rail Power Supply 48 Volt 5 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC
Mean WellDR-75-12
AC-DC Regulated Power Supply Module, 1 Output, 76W, Hybrid

Descriptions

Descriptions of Phoenix Contact 2903002 provided by its distributors.

Power Supply Unit, Uno-Ps/1Ac/15Dc/100W Rohs Compliant: Yes |Phoenix Contact 2903002
Primary-switched power supply unit UNO POWER, Screw connection, DIN rail mounting, input: 1-phase, output: 15 V DC / 6.67 A
Phoenix,Power,UNO-PS/1AC/15DC/100W,Phoenix Rail power supply, UNO-PS/1AC/15DC/100Wseries, 15V DC output, 85 → 264V Communication input
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 6.67 / Output Voltage Nominal 1 V = 15 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 100 / Input Voltage Min. V = 85 / Input Voltage Max. V = 240 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 75 / Termination Type = Screw Terminal / Series = UNO-PS / Efficiency % = 89 / MTBF h = 727000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 84 / Height mm = 90 / Width mm = 55

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2903002.