Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2902991

Power Supply; AC-DC; 24V; 1.25A; 85-264V In; Enclosed; DIN Rail; 30W; UNO POWER Series
$ 53.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2902991.

Master Electronics

Datasheet6 pages8 years ago

Electro Sonic

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.86%

Supply Chain

Country of OriginVietnam
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TDK-LambdaDRB30-24-1
TDK-Lambda Rail power supply, DRBseries, 24V DC output, 85 → 264V Communication input
TDK-LambdaDPP30-24
AC-DC Power Supplies, DIN rail mount, Output: 30W, 24V, DIN rail installation compatible
TDK-LambdaHWS30A-24/A
AC-DC Regulated Power Supply Module, 1 Output, 31W, Hybrid
Mean WellPLC-30-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 1.25 Amps 30 Watts
Mean WellMDR-20-24
MDR-20 Series 24 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellDR-30-24
DR-30 Series 36 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of Phoenix Contact 2902991 provided by its distributors.

Power Supply; AC-DC; 24V; 1.25A; 85-264V In; Enclosed; DIN Rail; 30W; UNO POWER Series
Primary-switched power supply unit UNO POWER, Screw connection, DIN rail mounting, input: 1-phase, output: 24 V DC / 1.25 A
Phoenix Contact Switching Power Supply; UNO-PS/1AC/24DC/30W; 24VDC OUT; 1.25A; 85-264VAC IN; Single Phase; DIN Rail Mount; Plastic
Phoenix,Power,UNO-PS/1AC/24DC/30W,Phoenix Rail power supply, UNO-PS/1AC/24DC/30Wseries, 24V DC output, 85 → 264V Communication input
POWER SUPPLY, AC-DC, 24V, 1.25A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 24V; Output Current - Output 1: 1.25A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.25 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 30 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 60 / Termination Type = Screw Terminal / Series = UNO-PS / Efficiency % = 88 / MTBF h = 1158000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 84 / Height mm = 84 / Width mm = 22.5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG