Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2900448

Relay Socket, 6.2MM Plc, Actuator, Block, Load Return Line Conn, Bb, Push-in Conn, 5VDC
$ 20.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900448.

IHS

Datasheet14 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 20.73
$ 13.07
Stock
1,840
1,164
Authorized Distributors
5
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
DIN Rail
Contact Plating
-
-
Housing Material
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-10-31
LTD Date2023-04-30

Descriptions

Descriptions of Phoenix Contact 2900448 provided by its distributors.

RELAY SOCKET,6.2MM PLC, ACTUATOR, BLOCK, LOAD RETURN LINE CONN, BB, PUSH-IN CONN,5VDC
Phoenix Contact Relaissokkel PLC-BPT- 5DC/ 1/ACT - 2900448
- Relay Sockets & Accessories ROHS
6.2 mm PLC basic terminal block for output functions with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, with load return line connection (BB), 1 N/O contact, input voltage 5 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG