Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2900443

Relay Socket Terminal Block Interface Plc Slimline Relay Series

$ 13.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900443.

IHS

Datasheet14 pages5 years ago

Electro Sonic

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
-38.61%

Alternate Parts

Price @ 1000
$ 13.07
$ 20.73
Stock
1,822
1,840
Authorized Distributors
6
5
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
DIN Rail
-
Contact Plating
-
-
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2900443 provided by its distributors.

RELAY SOCKET TERMINAL BLOCK INTERFACE PLC SLIMLINE RELAY SERIES
Relay Sockets Screw Terminal DIN Rail 1Pole
Phoenix,Relay base,PLC-BPT-5DC/21,Phoenix Contact Relay base, PLC-BPTseries, DIN Rail installation
Phoenix Contact Interface Relay Base; PLC-BPT- 5DC/21; Universal; 5VDC IN; DIN Rail Mount; Push-In Connection
Relay Socket 5 Pin Socket 1 P DIN Rail Mount
6.2 mm PLC basic terminal block with Push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, 1 changeover contact, input voltage 5 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG