Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2900367

Modular part; Solid State Output Relay; 120V in; 33VDC 100mA out; DIN rail mnt

$ 50.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900367.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+54.64%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2966634
Solid State Terminal Relay 3A 24VDC - PLC-OSC-24DC/24DC/2
RELAY SSR SPST 3A 20V 4-SMD / Solid State Relay 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP SMD Stick
PanasonicAQZ202
Relay SSR 50mA 1.5 Volt DC-IN 3A 60 Volt AC/DC Output 4-Pin SIL
Phoenix Contact2966595
Phoenix 2966595 Miniature Solid-State Relay 24V DC Input 3-33V DC/3A Output
Relay SSR 25mA 1.48V DC-IN 3A 48V AC/DC-OUT 6-Pin DIP SMD Stick
Phoenix Contact2980144
Solid State Terminal Relay 3A 5VDC - PLC-OSC-5DC/24DC/2/ACT

Descriptions

Descriptions of Phoenix Contact 2900367 provided by its distributors.

Modular part; Solid State Output Relay; 120V in; 33VDC 100mA out; DIN rail mnt
Phoenix Contact Solid-state-relaismodule PLC-OPT-120UC/ 24DC/2 - 2900367
PLC-INTERFACE W/ SWITCH, SS RELAY, 120V, 33VDC 100MA, DIN NS 35/7,5, PLC-OPT
Phoenix Contact Interface Relay and Base; PLC-OPT-120UC/ 24DC/2; Universal; 3A; 1NO; 120VAC/DC IN; 24VDC OUT; DIN Rail Mount; Push-In Connection
Phoenix,PLC-OPT-120UC/24DC/2,solid state relay module,Phoenix Contact Solid State Relays - SSRs, PLC-OPT-120UC/ 24DC/2series, DIN Guide rail, Maximum load current3 A, Maximum load voltage33 V DC
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 120 V AC/110 V DC, output: 3 - 33 V DC/3 A
PLC OPTOCOUPLER, D/RAIL, 120UC/24DC; Contact Configuration: SPST-NO; Load Current: 3A; Relay Mounting: DIN Rail; Relay Terminals: Spring Clamp; Operating Voltage Min: 3VDC; Operating Voltage Max: 33VDC; Control Voltage Min: -;

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG