Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2900298

Electromechanical Relay 24VDC 1.333KOhm 6A SPST-NO(14x94x80)mm DIN Rail Relay Module

$ 31.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900298.

Phoenix Contact

Technical Drawing1 page0 years ago

JRH Electronics

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.23%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10

Related Parts

Phoenix Contact2967620
Modular Terminal Block, 3.31mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact2900291
Modular part; Electromechanical Output Relay; 24V in; 250V; 10A out; DIN rail mnt
Phoenix Contact2912277
Modular part; Electromechanical Output Relay; 24V in; 250V; 10A out; DIN rail mnt
RELAY, E-MECH, POWER, SPDT, 10A, CTRL-V 24DC, VOL-RTG 250/30AC/DC, BRACKET MNT
Gen-Purpose Relay;10A;1 Pole;SPDT;Plug-In Term;Diode;24 VDC;Mech Ind.;Nameplate
G2R Power Relay Flux Protection Single-Side Stable SPDT 8A 24VDC Through Hole Tray

Descriptions

Descriptions of Phoenix Contact 2900298 provided by its distributors.

Electromechanical Relay 24VDC 1.333KOhm 6A SPST-NO(14x94x80)mm DIN Rail Relay Module
Phoenix,PLC-RPT-24DC/1IC/ACT,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RPT24DC/ 1IC/ACTseries, coil voltage 24V DC, Contact configuration SPST, DIN Guide rail
PLC-INTERFACE for high switch-on currents, consisting of PLC-BPT.../1 IC/ACT basic terminal block with push-in connection and plug-in miniature relay, for mounting on DIN rail NS 35/7,5, max. switch-on current up to 130 A, 1 N/O contact, input voltage 24 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG