Phoenix Contact 2866734

Phoenix Contact QUINT-PS/3AC/24DC/5 Power Supply, DIN Rail Mount, 24V DC Out, 400V AC In
$ 381.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866734.

Farnell

Datasheet9 pages9 years ago

element14 APAC

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.08%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaDPP120-24-3
POWER SUPPLY, AC-DC,24V,5A,340-575V IN, ENCLOSED, DIN RAIL, PFC,120W, DPP SERIES
TDK-LambdaDPP120-12-3
DIN Rail Power Supplies 120W 12V 10A DIN Rail 380-480VAC
TDK-LambdaHWS100A-24/A
AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 108 W, 24 V, 4.5 A
AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid
XP PowerECP180PS36
AC-DC Regulated Power Supply Module, 1 Output, 119.88W, Hybrid
XP PowerECP180PS28
28Vdc 6.43A, Open Frame Power Supply, Medical & ITE Certifications, 28 Volts 6.43 Amps

Descriptions

Descriptions of Phoenix Contact 2866734 provided by its distributors.

Phoenix Contact QUINT-PS/3AC/24DC/5 Power Supply, DIN Rail Mount, 24V DC Out, 400V AC In
Phoenix Contact Switching Power Supply; QUINT-PS/ 3AC/24DC/ 5; 24VDC OUT; 5A; 320-575VAC / 450-800VDC IN; 3-Phase; DIN Rail Mount; Metal Frame
DIN rail power supply unit 24 V DC/5 A, primary switched-mode, 3-phase. The SFB technology (Selective Fuse Breaking Technology) can now also be used to trigger standard power circuit breakers reliably and quickly.
Ac-Dc Converter, 1 O/P, 120W, 5A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:5A; Output Voltage - Output 2:-; No. Of Outputs:1 Rohs Compliant: Yes |Phoenix Contact QUINT-PS/3AC/24DC/5
Buy the Phoenix Contact QUINT-PS/3AC/24DC/5 Power Supply - an industrial-grade power supply module providing regulated DC output for Phoenix Contact automation systems. Features overcurrent protection, high efficiency, wide input voltage range, and DIN-rail mounting. The Phoenix Contact QUINT-PS/3AC/24DC/5 is a direct replacement for existing installations.
PSU, DIN RAIL, 24V, 5A; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 320V AC to 500V AC; Power Supply Output Type: Adjustable, Fixed; Product Range: -; Accessory Type: DIN Rail Power Supply Unit; Applications: General Purpose; For Use With: Process Control Equipment & Industrial Applications; Input Voltage AC Max: 500VAC; Input Voltage AC Min: 320VAC; No. of Outputs: 1Outputs

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • QUINT-PS/3AC/24DC/5
  • QUINT-PS3AC24DC5