Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2866705

Linear & Switching Power Supplies QUINT SFB 3PHASE 24VOLT 10AMP
$ 535.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866705.

Farnell

Datasheet9 pages9 years ago

element14 APAC

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+625%

Supply Chain

Country of OriginThailand
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TDK-LambdaU2Y005K
AC-DC Power Supplies, Open frame, Output: 300W, 24V, Option: 12V/0.25A fan supply
TDK-LambdaU2Y006L
AC-DC Power Supplies, Open frame, Output: 300W, 24V, Option: Cover, chassis, end fan
TDK-LambdaDPP960-48-3
DIN Rail Power Supplies 960W 48V 20A DIN Rail 380-480VAC
Advanced EnergyLPS175-M
AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 110 W, 24 V, 4.5 A

Descriptions

Descriptions of Phoenix Contact 2866705 provided by its distributors.

Linear & Switching Power Supplies QUINT SFB 3PHASE 24VOLT 10AMP
Phoenix Contact Switching Power Supply; QUINT-PS/ 3AC/24DC/10; 24VDC OUT; 10A; 320-575VAC / 450-800VDC IN; 3-Phase; DIN Rail Mount; Metal Frame
QUINT-PS/3AC/24DC/10 - Power supply unit Power Supply, ACDC, 24VDC, 10A, 240W, DIN Rail Mount, QUINT POWER Series Primary-switched power supply unit QUINT POWER, Pluggable screw connection, SFB Technology (Selective Fuse Breaking), input: 3-phase, output: 24 V DC / 10 A
Ac-Dc Converter, 1 O/P, 240W, 10A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:10A; Output Voltage - Output 2:-; No. Of Outputs:1 Rohs Compliant: Yes |Phoenix Contact QUINT-PS/3AC/24DC/10
Switched-Mode Power Supply AC input voltage: 360...575 VAC DC input voltage: 450...800 VDC Dimensions W x H x D: 60 x 130 x 125 mm Input frequency: 45...65 Hz Operating temperature: -25...+70 °C Output current 1: 10 A Output voltage 1: 18...29.5 VDC MTBF: >500 000 h Manufacturer Article n°: 2866705 Input voltage: 2 x 360...575 VAC / 3 x 320...575 VAC Input voltage, nominal: 400 VAC Output voltage 1, nominal: 24 VDC Outputs: 1 Phases: 3 Efficiency: 93 %
PSU, DIN RAIL, 24V, 10A; No. of Outputs: 1 Output; Output Power Max: 240W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 320V AC to 575V AC; Power Supply Output Type: Adjustable, Fixed; Product Range: -; SVHC: Lead (15-Jan-2019); Accessory Type: DIN Rail Power Supply Unit; Applications: General Purpose; For Use With: Process Control Equipment & Industrial Applications; Input Voltage AC Max: 575VAC; Input Voltage AC Min: 320VAC; No. of Outputs: 1Outputs
The Phoenix Contact QUINT-PS/3AC/24DC/10 is a primary-switched, three-phase power supply unit from the QUINT POWER series designed for demanding industrial automation applications. This DIN rail-mounted unit features SFB Technology for selective fuse breaking, enabling circuit breakers to trip magnetically at six times nominal current for cost-effective system protection. It provides adjustable DC output voltage ranging from 18 to 29.5 V DC with 10 A maximum output current and 240 W rated power. The device incorporates Power Boost technology for reliable starting of heavy loads with high inrush currents, and preventive function monitoring to detect critical operating states before failures occur. Remote monitoring is enabled via an active transistor switching output and floating relay contact. The unit is idling-proof and short-circuit-proof, suitable for extreme operating conditions including hazardous locations when paired with appropriate surge protection. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: DIN Rail Power Supply Unit Product Family / Series: QUINT POWER Model Number: QUINT-PS/3AC/24DC/10 Part Number: 2866705 Generation: Gen 3/4 Product Specifications output_voltage_nominal: 24 V DC output_voltage_range: 18-29.5 V DC output_current: 10 A rated_power: 240 W input_voltage_ac_3_phase: 3 x 320-575 V AC input_voltage_ac_2_phase: 2 x 360-575 V AC input_voltage_ac_nominal: 400 V AC input_voltage_dc: 450-800 V DC input_frequency: 45-65 Hz efficiency: 93% number_of_outputs: 1 phases: 3 operating_temperature: -25 to +70°C mtbf: >500,000 h protection_rating: IP20 connection_type: Pluggable screw connection mounting: DIN rail Additional Details Certifications / Approvals: UL 508, UL 60950-1, UL ANSI/ISA-12.12.01 Class I Division 2 Groups A,B,C,D, CSA, CE, EMC Directive 2014/30/EU, EN 61000-6-2, IEC 60950-1/VDE 0805 (SELV), EN 50178/VDE 0160 (PELV), DNV GL, ABS, LR, RINA, NK, BV, EN 60721 Technology: SFB (Selective Fuse Breaking), Power Boost Hazardous Location Rating: Class I, Division 2, Groups A, B, C, D Features: Preventive function monitoring, remote monitoring, adjustable output voltage, idling-proof, short-circuit-proof Measurements Dimensions: 60 x 130 x 125 mm (W x H x D)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • QUINT-PS/3AC/24DC/10
  • QUINT-PS3AC24DC10