Descriptions of TDK-Lambda U2Y006L provided by its distributors.
AC-DC, Configurable, 90-264V, 24V 12.5A, 300W, End fan, With chassis, With cover
AC-DC Power Supplies, Open frame, Output: 300W, 24V, Option: Cover, chassis, end fan
AC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
POWER SUPPLY, AC-DC,24V,12.5A,90-264V IN, ENCLOSED, PANEL MOUNT, PFC, EFE300 SERIES
AC/DC Power Supply Single-OUT 24V 12.5A 300W 13-Pin
Switching Power Supplies 300W 24V 12.5A
300W 1 90V(AC) 264V(AC) 12.5A 24V base mount 127mm*76.2mm*34mm
Power supply module,Power Supplies ROHS
PSU, SWITCH MODE, ,24V, 300W; No. of Outputs: 1 Output; Power Rating (Covection Cooling): -; Power Rating (Forced Cooling): 300W; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Fixed; Output Voltage - Output
Ac-Dc Conv, Open Frame, 1 O/P, 300W, 12.5A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):300W; Power Rating (Convection Cooling):-; Input Voltage Vac:90V Ac To 264V Ac; Height:34.036Mm Rohs Compliant: Yes |Tdk-Lambda U2Y006L