Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2866611

Phoenix Contact 2866611 TRIO-UPS/1AC/24DC/5 UPS with Integrated Power Supply

$ 655.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866611.

Electro Sonic

Datasheet12 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+197%

Supply Chain

Country of OriginMainland China
Introduction Date2014-10-10

Related Parts

TDK-LambdaDPP120-24-3
POWER SUPPLY, AC-DC,24V,5A,340-575V IN, ENCLOSED, DIN RAIL, PFC,120W, DPP SERIES
TDK-LambdaDRF120-24-1
DIN Rail Power Supplies AC-DC, DIN Rail, Input 115-230VAC, Output 24V 5A, 120W
TDK-LambdaHWS150A-24/A
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid
AC-DC Power Factor Correction Module, 1 Output, 156W, Hybrid
LEP150F Series 150 W Single Output 24 V AC/DC Enclosed Type Power Supply

Descriptions

Descriptions of Phoenix Contact 2866611 provided by its distributors.

Phoenix Contact 2866611 TRIO-UPS/1AC/24DC/5 UPS with Integrated Power Supply
UPS, 5 OUTLET, 264VAC, 24VDC, 120W; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
UPS Type = Standby / Outputs = 1 / Input Voltage V = 240 / Output Voltage V = 24 / Output Current A = 5 / Rated Power W = 120 / Input Connection Type = Screw Terminal / Output Connection Type = Screw Terminal / Capacity Ah = 12 / Efficiency % = 88 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = TRIO Series / Width mm = 60 / Depth mm = 118 / Height mm = 130
The Phoenix Contact TRIO-UPS/1AC/24DC/5 is a compact uninterruptible power supply with an integrated power supply unit designed for industrial applications. This space-saving device combines both a UPS module and power supply in a single DIN rail mountable housing. It provides continuous 24 V DC output at 5 A during both normal operation and AC mains failure, making it ideal for supplying industrial PCs and critical automation equipment. The unit accepts single-phase AC input and features screw connection technology. It is compatible with external lead AGM battery modules ranging from 1.3 Ah to 12 Ah nominal capacity, enabling buffer times up to two hours at full load. The device includes preventive function monitoring, Power Boost capability for high inrush current loads, and remote monitoring through transistor outputs and relay contacts. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: Uninterruptible Power Supply (UPS) Product Family / Series: TRIO-UPS Model Number: TRIO-UPS/1AC/24DC/5 Part Number: 2866611 Product Specifications input_type: Single-phase AC input_voltage_range: 85-264 V AC/DC output_voltage_nominal: 24 V DC output_voltage_range_mains: 22.5-29.5 V DC output_current_nominal: 5 A output_power: 120 W nominal_power: 120 W efficiency: 0.86 residual_ripple: control_deviation: overvoltage_protection: rise_time: charging_current: 1.5 A deep_discharge_protection: 18-21 V DC (default 19.2 V DC) temperature_compensation: 0-200 mV/K (42 mV/K default) parallel_connection: Yes, up to 2 units series_connection: No connection_method: Screw connection conductor_cross_section_rigid: 0.2-2.5 mm² compatible_batteries: MINI-BAT/24/DC/1.3 AH, QUINT-BAT/24DC 3.4/7.2/12 AH battery_technology: Lead AGM buffer_time: Up to 2 hours at 5 A load battery_check_interval: 60 s mounting: DIN rail Additional Details Operating Temperature Range: -25 to 70 °C Power Dissipation Nominal Load: 20 W at 120 V AC, 16 W at 230 V AC Power Dissipation Battery Operation: 4 W No Load Power Dissipation: 2 W Configuration Software: UPS-CONF via IFS-USB-PROG-ADAPTER Communication Interface: USB (via programming adapter) Remote Monitoring: Transistor output and floating relay contact Typical Applications: Industrial PCs, automation systems Measurements Weight: 1.1 kg

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG