Descriptions of TDK-Lambda DRF120-24-1 provided by its distributors.
DIN Rail Power Supplies AC-DC, DIN Rail, Input 115-230VAC, Output 24V 5A, 120W
TDK-Lambda Rail power supply, DRFseries, 24V DC output, 85 → 264V Communication input
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
DIN Rail, AC-DC, 85-264V, 24V 5A, 120W, 36.5x123.4x115.4 mm
POWER SUPPLY, AC-DC,24V,5A,85-264V IN, ENCLOSED, DIN RAIL MOUNT, ERP, DRF SERIES
AC/DC Power Supply Single-OUT 24V 5A 120W
POWER SUPPLY, AC-DC, 24V, 5A, 180W
AC-DC Power Supplies, DIN rail mount, Output: 120W, 24V, DIN rail installation compatible, Peak power capability
AC/DC DIN RAIL SUPPLY 24V 120W
TDK-Lambda DRF-120-24-1 DIN导轨电源
RS APAC
POWER SUPPLY, AC-DC, 24V, 5A; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:24VDC; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes