Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2866462

DIN rail power supply unit, primary-switched mode, 3-phase, output: 24 V DC / 5 A
$ 283.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866462.

Farnell

Datasheet6 pages9 years ago

element14 APAC

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.06%

Supply Chain

Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TDK-LambdaDPP120-24-3
POWER SUPPLY, AC-DC,24V,5A,340-575V IN, ENCLOSED, DIN RAIL, PFC,120W, DPP SERIES
TDK-LambdaDPP120-12-3
DIN Rail Power Supplies 120W 12V 10A DIN Rail 380-480VAC
DC DC CONVERTER 24V 150W Isolated Module DC DC Converter 1 Output 24V 6.25A 250V - 425V Input
TDK-LambdaDPP240-24-3
DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC
XP PowerDNR480TS24-I
POWER SUPPLY AC-DC 24VDC 20A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES
XP PowerDNR480TS48-I
POWER SUPPLY AC-DC 48VDC 10A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES

Descriptions

Descriptions of Phoenix Contact 2866462 provided by its distributors.

DIN rail power supply unit, primary-switched mode, 3-phase, output: 24 V DC / 5 A
Phoenix,TRIO-PS/3AC/24DC/5,Power,Phoenix Rail power supply, TRIO-PS/3AC/24DC/5series, 24V DC output, 400V Communication input
Phoenix Contact Switching Power Supply; TRIO-PS/ 3AC/24DC/ 5; 24VDC OUT; 5A; 320-575VAC IN; 3-Phase; DIN Rail Mount; Metal Frame
Ac-Dc Converter, 1 O/P, 120W, 5A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:5A; Output Voltage - Output 2:-; No. Of Outputs:1 Rohs Compliant: Yes |Phoenix Contact TRIO-PS/3AC/24DC/5
Buy the Phoenix Contact TRIO-PS/3AC/24DC/5 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact TRIO-PS/3AC/24DC/5 is a direct drop-in replacement for existing installations and ships ready for integration.
PSU, DIN RAIL, 24V, 5A; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 320V AC to 575V AC; Power Supply Output Type: Adjustable, Fixed; Product Range: -; Accessory Type: DIN Rail Power Supply Unit; For Use With: Process Control Equipment & Industrial Applications; Input Voltage AC Max: 575VAC; Input Voltage AC Min: 320VAC; No. of Outputs: 1Outputs

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRIO-PS/3AC/24DC-5
  • TRIO-PS/3AC/24DC/5
  • TRIO-PS3AC24DC5