Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2770642

Cross connector/jumper for modular terminal block, Number of positions: 10, Color: silver

$ 12.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2770642.

IHS

Datasheet3 pages12 years ago

Master Electronics

Electro Sonic

TodayComponents

TME

Inventory History

3 month trend:
-21.61%

Supply Chain

Country of OriginIndia
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn Shrouded Header (3 Sides) HDR 10 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-640454-0
Header, Polarized; MTA-100; 10; 250 VAC; Polyester; Tin; Copper Alloy; Tin; AMP
TE Connectivity4-641215-0
MTA-100 HEADER GOLD, 10P MTA100 HDR ASSY FL/ST 30AU | TE Connectivity 4-641215-0
TE Connectivity280374-2
STRAIGHT PCB HEADER, 10-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES

Descriptions

Descriptions of Phoenix Contact 2770642 provided by its distributors.

Cross connector/jumper for modular terminal block, Number of positions: 10, Color: silver
Accessory Type = Fixed Bridge / Accessory Colour = Silver / Standards Met = EAC / Poles = 10
FIXED BRIDGE TERMINAL BLOCK, 10 POSITIONS, SILVER, HIGH CONDUCTIVITY, DURABLE
Connector Accessories Fixed Bridge Straight Polyamide/Copper Silver
Phoenix,fixed bridge,FBRI10-5N,Phoenix fixed bridge, , FBRI 10-5 Nseries, used forCLIPLINE series
Terminal Block Tools & Accessories 10 POS. FIXED BRIDGE
Accessories/10 Pin,Fixed bridge ,Pih:5.2 mm,CLR:Silver
Phoenix Contact Fixed bridge; 10-Pole; Color:ÿSilver
Phoenix Contact Vaste brug FBRI 10-5 N - 2770642
Fixed bridge, pitch: 5.2 mm, color: silver
Terminal Block Accessory, Jumper Item
Conn Fixed Bridge 10 POS 5.2mm Stick
Avnet Japan
JUMPER TERM BLK 10POS SCREW-IN
Screw heads with insulating collar as shock protection Divisible For cross connections in the terminal center, with fixed crimped rolls.
CONNECTION BAR, FBRI 10-5N; Accessory Type: Jumper; For Use With: Modular Terminal Blocks; No. of Positions: 10Ways; Pitch Spacing: -; Product Range: FBRI; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3055577
  • FBRI 10-5 N
  • FBRI 10-5N
  • FBRI10-5N