Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2716101

Conn Sensor/Actuator Terminal Block F 6 POS Screw ST T DIN Rail 24A

$ 11.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2716101.

Phoenix Contact

Datasheet8 pages1 year ago

IHS

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+25.31%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Weidmuller1764910000
Conn Terminal Block 6 POS 5.08mm Solder Thru-Hole 10A Box
Weidmuller1317060000
Modular Terminal Block, 10A, 2.5mm2
Phoenix Contact3210525
Terminal Block, Pt 2,5-3Pe; |Phoenix Contact 3210525

Descriptions

Descriptions of Phoenix Contact 2716101 provided by its distributors.

Conn Sensor/Actuator Terminal Block F 6 POS Screw ST T DIN Rail 24A
STANDARD DIN RAIL TERMINAL, DIKD 1.5 SERIES,250V,24A, SCREW TERM, BLUE, TRIPLE LEVEL
Sensor Terminal Block 24A 250V - DIKD15BU
Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s)
Phoenix,DIKD1,5BU,Sensor/Actuator terminals,Phoenix Terminal block, DIKD 1.5 BUseries, third floor, Blue, Screw-down terminations
Sensor/actuator modular terminal block, Cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, Connection type: Screw connection, Width: 6.2 mm, Color: blue, Mounting type: NS 35/7,5, NS 35/15
Initiator/actuator terminal block, nom. voltage: 250 V, nominal current: 24 A, connection method: Screw connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG