Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1764910000

Conn Terminal Block 6 POS 5.08mm Solder Thru-Hole 10A Box

$ 3.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1764910000.

Weidmuller

Datasheet5 pages8 years ago

IHS

Electro Sonic

Newark

Burklin Elektronik

CAD Models

Download Weidmuller 1764910000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2019-12-31

Related Parts

Weidmuller1769620000
Conn Terminal Block 6 POS 2.54mm Solder ST Thru-Hole 15A Box
Weidmuller1764820000
Conn PCB Terminal Block 6 POS 2.54mm Solder Thru-Hole 10A Box
Weidmuller1768860000
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A Box
Weidmuller1769250000
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A Box

Descriptions

Descriptions of Weidmuller 1764910000 provided by its distributors.

Conn Terminal Block 6 POS 5.08mm Solder Thru-Hole 10A Box
Modular Terminal Block, 15A, 2.5mm2, 3 Row(s), 3 Deck(s)
PCB terminal, 320 V, 15 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 6, Tension-clamp connection, THT solder connection, 135°, Box
Terminal Block, Pcb, 6 Position, 26-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:6Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Clamp; Rated Current:10A; Colour:Orangerohs Compliant: Yes |Weidmuller 1764910000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER