Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2715092

Sensor/Actuator Terminal Block F 6 POS Screw ST T DIN Rail 24A
$ 14.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2715092.

Phoenix Contact

Datasheet9 pages1 year ago

IHS

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.34%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact2715979
M SERIES CONNECTOR SENSOR/ACTUATOR TERMINAL BLOCK 24A 250V SCREW 24-12 AWG GRAY
TE Connectivity1986242-6
Conn Terminal Block HDR 6 POS 15mm Solder ST Thru-Hole 125A/Contact
Weidmuller1784180000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 3 Deck(s)
Weidmuller1924490000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 2 Deck(s)
Weidmuller1924460000
Conn Terminal Block 6 POS Tension Clamp ST T DIN Rail 20A
Phoenix Contact3036055
Terminal Block; Feed-Through; 4; 7; 28 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm

Descriptions

Descriptions of Phoenix Contact 2715092 provided by its distributors.

Sensor/Actuator Terminal Block F 6 POS Screw ST T DIN Rail 24A
STANDARD DIN RAIL TERMINAL, DIKD 1.5 SERIES,250V,24A, SCREW TERM, GREY, TRIPLE LEVEL
Sensor Terminal Block 24A 250V - DIKD15-PV
Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s)
Phoenix,DIKD1,5-PV,Sensor/Actuator terminals,Phoenix No fuse DIN Rail terminals, DIKD 1.5series, third floor, grey, screw termination, 24A
Sensor/actuator modular terminal block, Cross section: ÿ0.2 mmýÿ-ÿ4 mmý, AWG:ÿ24ÿ-ÿ12, Connection type:ÿScrew connection, Width:ÿ6.2 mm, Color:ÿgray, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Initiator/actuator terminal block, with equipotential bonder, nom. voltage: 250 V, nominal current: 24 A, connection method: Screw connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Positions = 6 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Current Rating A = 24 / Voltage Rating V = 250 / Number of Levels = 3 / Terminal Block Colour = Grey / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Combustibility Class = UL 94 V-2

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG