Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2701358

Omni-directional Antenna; 2.4GHz; 3 dBigain; RAD-ISM-2400-ANT-VAN-3-0-RSMA

$ 173.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2701358.

Phoenix Contact

Datasheet8 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupW5012
Rf Antenna, Whip, 868-928Mhz, 2Dbi Rohs Compliant: Yes |Pulse Electronics W5012
Antennas Hercules IS.05 915MHz 3dBi Permanent Mount Antenna 3m RG-174
Hercules WS.01 2.4GHz/5.2GHz Permanent Mount Antenna, 3M NFC-200
2.09dB 2.5 50Ω 869MHz SMA(DO-214AC) SMD mount,panel mount 29mm(Length)*29mm(height)
Yageo GroupGPSDM700/5800SSS
Antenna Multi Band 6.5dB Gain 960MHz/2170MHz/2700MHz/2485MHz/5875MHz Automotive
Yageo GroupGPSDM700/5800GGT
Antenna Multi Band 6.5dB Gain 960MHz/2170MHz/2700MHz/2485MHz/5875MHz Automotive

Descriptions

Descriptions of Phoenix Contact 2701358 provided by its distributors.

Omni-directional Antenna; 2.4GHz; 3 dBigain; RAD-ISM-2400-ANT-VAN-3-0-RSMA
Omnidirectional antenna with protection against vandalism for control cabinet mounting, frequency band: 2.4 GHz, gain: 3 dBi, degree of protection: IP55, shockproof: IK08, connection: RSMA (male), incl. 1.5 m connecting cable
Network Applications = Wi-Fi / Network Applications = ISM / Gain = 3 dBi / Mounting Type = Wall Mount / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = Male RP-SMA / Cable Length m = 1.5 / Impedance Ohm = 50 / Polarisation = Linear / Power Rating W = 75 / Protection Rating = IP55 / Series = RAD / Length mm = 43 / Diameter mm = 86 / Material = Acrilonitrile Styrene Acrylate (ASA) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG