Descriptions of Phoenix Contact 2697194 provided by its distributors.
Terminal block; PCB; Header; Male Pins; Shrouded (2 Side); 4 position; 12A; 400V; Solder
Terminal Block, Header, 4Pos, 16A Rohs Compliant: Yes |Phoenix Contact 2697194
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 5mm pitch Thro ugh Hole Header
Phoenix Contact Printplaat-basiselementen MSTBO 2,5/ 4-G1L THRR44 BK - 2697194
TERMINAL BLOCK, HEADER, R/A, 4WAY, TH;
Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole
Phoenix Contact MSTBO2 5/4-G1LTHRR44BK PCB Socket, 5mm Pitch 4P Pluggable Terminal Block Receptacle, MSTBO 2 Series
Phoenix Contact 2697194 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: black, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MSTBO 2,5/..-G1L-THR, pitch: 5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.5 mm, number of solder pins per potential: 1, Pin connector pattern alignment: Orthogonal, locking: without, type of packaging: 44 mm wide tape, Product with pin output on left side