What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2688310

Plc Expansion Module, 16 Digital Intputs, 24 VDC, Axioline F Series
$ 249.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2688310.

Phoenix Contact

Datasheet9 pages1 year ago

JRH Electronics

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.96%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, AC INPUT, RELAY OUTPUT, AC POWER SUPPLY
Electromechanical Relay 100 to 240VAC (70x94.7x56)mm DIN Rail Programmable Relay
CONTROLLER, CPU, 6 INPUTS, 4 OUTPUTS, 12-24VDC, LCD DISPLAY, NON-EXPANDABLE
Phoenix Contact2700464
PLC Base Unit (8) Digital Inputs (2) Analog (0-10 V) Inputs (4) Relay Output Channels 19.2 to 30 VDC
Phoenix Contact2861276
2861276 Phoenix Contact Fieldbus, decentr. periphery - digital I/O module
Phoenix Contact2861878
2861878 Phoenix Contact Fieldbus, decentr. periphery - digital I/O module

Descriptions

Descriptions of Phoenix Contact 2688310 provided by its distributors.

PLC EXPANSION MODULE, 16 DIGITAL INTPUTS, 24 VDC, AXIOLINE F SERIES
Phoenix,Digital quantity module,AXLFDI16/11H,Phoenix Contact I/Ounit Input/Output module, AXL F DI16/1 1Hseries, digital input, used forAxioline
Axioline F, Digital input module, Digital inputs: 16, 24 V DC, connection technology: 1-conductor, transmission speed in the local bus: 100 Mbps, degree of protection: IP20, including bus base module and Axioline F connectors
Module Type = Digital Input Module / Suitable for = Axioline F I/O Stations / Digital Inputs = 16 / Input Type = Digital / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 2.4 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = Axioline F Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 35 / Height mm = 126 / Depth mm = 54

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG