Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1991105

Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 24A Cardboard
$ 1.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1991105.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-3.48%

CAD Models

Download Phoenix Contact 1991105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1792876
Phoenix Contact PTS 1.5/3-5.0-H PCB Terminal Block, 3-Pos, 5mm Pitch, TH, Spring Cage, Green
Terminal Block, Header, 5 mm, 3 Ways, 15 A, 300 V, Through Hole Right Angle
Phoenix Contact1752227
Phoenix,SPTA1/3-5,0,PCBterminal,Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 9A
TE Connectivity1776244-3
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A/Contact
5.00mm Pitch MTC Right-Angle PCB Header, 3 Circuits Version, White Color, Lead-Free
TE Connectivity1776489-3
TE Connectivity 1776489-3 Pluggable Terminal Block 3P Vertical Male 5MM 250V

Descriptions

Descriptions of Phoenix Contact 1991105 provided by its distributors.

Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 24A Cardboard
PCB terminal, 3 pole, pitch 5 mm, AWG 24-12, 24 A, spring-clamp connection, green, 1991105
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1991105 PCB Terminal Block SPT 2,5/ 3-V-5,0
Phoenix,SPT2,5/3-V-5,0,PCBterminal,Phoenix Contact PCBTerminal block SPT 2.5/3-V-5.0series, 3road, 5mmPitch, Through-hole, Spring cage termination
TB, WIRE TO BOARD, 3POS, 24-12AWG, GREEN; Pitch Spacing:5mm; No. of Positions:3Ways; Wire Size AWG Min:24AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Push In; Rated Current:24A; Rated Voltage:400V; Block Orientation:Through Hole Vertical; Product Range:SPT; SVHC:No SVHC (15-Jan-2019)
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: SPT 2,5/..-V, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 2.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPT 2,5/ 3-V-5,0