What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1752227

Phoenix, SPTA1/3-5, 0, PCBterminal, Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 9A
$ 1.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1752227.

IHS

Datasheet11 pages3 years ago

Farnell

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+95.81%

CAD Models

Download Phoenix Contact 1752227 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 day ago)

Related Parts

Phoenix Contact1792876
Terminal Block, Wire To Brd, 3Pos, 14Awg; |Phoenix Contact 1792876
Terminal Block, Header, 5 mm, 3 Ways, 15 A, 300 V, Through Hole Right Angle
TE Connectivity1546216-3
Terminal Block, Wire To Brd, 3Pos, 16Awg; |Buchanan Te Connectivity 1546216-3
Phoenix Contact1890976
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796644-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1729021
Terminal Block Connector; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 3; Screw; Solder; 4 kV; PA

Descriptions

Descriptions of Phoenix Contact 1752227 provided by its distributors.

Phoenix,SPTA1/3-5,0,PCBterminal,Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 9A
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, WIRE TO BRD, 3POS, 16AWG; Pitch Spacing: 5mm; No. of Positions: 3Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 9A; Rated Voltage: 320V; Block Orientation: Through Hole 25°; Product Range: SPTA; Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts
PCB terminal block, nominal current: 9 A, rated voltage (III/2): 320 V, nominal cross section: 1 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: SPTA 1/, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 65 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPTA 1/3-5.0
  • SPTA-1/3-5.0
  • SPTA1/3-5.0