Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1989007

PCB terminal, 7 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1989007
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1989007.

Phoenix Contact

Datasheet9 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+66.23%

CAD Models

Download Phoenix Contact 1989007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1984662
Phoenix,PT1,5/7-3,5-H,PCBterminal,Conn PC Terminal Block 7 POS 3.5mm Solder ST Thru-Hole 17.5A
Phoenix Contact1984811
Terminal Block; Printed Circuit; 10 A; 160 V; 3.5 mm; 7; 3.5 mm; 1.2 mm; M2; PA
TE Connectivity1986717-7
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-7
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
Altech29.007
TERMINAL BLOCK, PCB, 28 TO 16 AWG, 7, FRONT, 6 A, 300 V, TUBULAR SCREW
Phoenix Contact1984646
Phoenix,PT1,5/5-3,5-H,PCBterminal,Conn PC Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 17.5A

Descriptions

Descriptions of Phoenix Contact 1989007 provided by its distributors.

PCB terminal, 7 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1989007
Conn PC Terminal Block 7 POS 3.5mm Solder Thru-Hole 17.5A
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 7, number of rows: 1, number of positions per row: 7, product range: PTA 1,5, pitch: 3.5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear front pinning, Solder pin [P]: 2.8 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG