Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1984662

Phoenix, PT1, 5/7-3, 5-H, PCBterminal, Conn PC Terminal Block 7 POS 3.5mm Solder ST Thru-Hole 17.5A
$ 1.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1984662.

Phoenix Contact

Datasheet9 pages3 years ago

IHS

Electro Sonic

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.50%

CAD Models

Download Phoenix Contact 1984662 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1989007
PCB terminal, 7 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1989007
Phoenix Contact1984811
Terminal Block; Printed Circuit; 10 A; 160 V; 3.5 mm; 7; 3.5 mm; 1.2 mm; M2; PA
TE Connectivity1986717-7
PCB terminal, 7 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-7
TE Connectivity1986718-7
PCB terminal, 7 pole, pitch 3.5 mm, AWG 26-14, 2 A, pin, green, 1986718-7
Altech29.007
TERMINAL BLOCK, PCB, 28 TO 16 AWG, 7, FRONT, 6 A, 300 V, TUBULAR SCREW
Phoenix Contact1984646
Phoenix,PT1,5/5-3,5-H,PCBterminal,Conn PC Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 17.5A

Descriptions

Descriptions of Phoenix Contact 1984662 provided by its distributors.

Phoenix,PT1,5/7-3,5-H,PCBterminal,Conn PC Terminal Block 7 POS 3.5mm Solder ST Thru-Hole 17.5A
Terminal Block; Printed Circuit; 10 A; 160 V; 3.5 mm; 7; 3.5 mm; 1.2 mm; M2; PA
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 7, number of rows: 1, number of positions per row: 7, product range: PT 1,5/..-H, pitch: 3.5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG