Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1988891

Barrier Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)

$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1988891.

Phoenix Contact

Datasheet10 pages1 year ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1988891 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact1987818
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1988862
Phoenix,PTA1,5/8-5,0,PCBterminal,Conn PC Terminal Block 8 POS 5mm Solder Thru-Hole 17.5A
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1988875
Phoenix Contact PTA1,5/9-5,0 PCB Terminal Block 9 POS 5mm Solder Thru-Hole 17.5A
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 11 Circuits

Descriptions

Descriptions of Phoenix Contact 1988891 provided by its distributors.

Barrier Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 11 POS 5mm Solder Thru-Hole 17.5A
PCB TERMINAL SCREW 5MM 16AWG 400V 17.5A 11 POSITION COMBICON PTA SERIES
Conn; Term Blk; PCB; Screw; 11; 5 mm; 45 Deg; 26-14 AWG; Green; 10 A; 160 V
Phoenix Contact Printklem PTA 1,5/11-5,0 - 1988891
Fixed Terminal Blocks PTA 1.5/11-5.0
CONN TERM BLOCK 45DEG 11POS 5MM
TB, WIRE TO BRD, 11POS, 14AWG;
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 11, number of rows: 1, number of positions per row: 11, product range: PTA 1,5, pitch: 5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear front pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG