What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1987818

PCB terminal, 11 pole, pitch 5 mm, AWG 20-10, 32 A, screw connection, green, 1987818
$ 2.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1987818.

IHS

Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Burklin Elektronik

CAD Models

Download Phoenix Contact 1987818 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Phoenix Contact1988891
PCB terminal, 11 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1988891
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1988862
Phoenix,PTA1,5/8-5,0,PCBterminal,Conn PC Terminal Block 8 POS 5mm Solder Thru-Hole 17.5A
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1988875
Phoenix,PTA1,5/9-5,0,PCBterminal,Conn PC Terminal Block 9 POS 5mm Solder Thru-Hole 17.5A
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 11 Circuits

Descriptions

Descriptions of Phoenix Contact 1987818 provided by its distributors.

PCB terminal, 11 pole, pitch 5 mm, AWG 20-10, 32 A, screw connection, green, 1987818
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 5MM 12AWG 400V 32A 11 POSITION COMBICON PT SERIES
PT 2 5/11-5 0-V PCB terminal block
Fixed Terminal Blocks PT 2 5/11-5 0-V
Phoenix Contact Printklem PT 2,5/11-5,0-V - 1987818
TERM BLK 11POS TOP ENTRY 5MM PCB
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 11, number of rows: 1, number of positions per row: 11, product range: PT 2,5/..-V, pitch: 5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.1 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG