Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1988875

Phoenix Contact PTA1, 5/9-5, 0 PCB Terminal Block 9 POS 5mm Solder Thru-Hole 17.5A
$ 2.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1988875.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.89%

CAD Models

Download Phoenix Contact 1988875 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1987795
PCB terminal, 9 pole, pitch 5 mm, AWG 20-10, 32 A, screw connection, green, 1987795
Phoenix Contact1988862
Phoenix,PTA1,5/8-5,0,PCBterminal,Conn PC Terminal Block 8 POS 5mm Solder Thru-Hole 17.5A
Phoenix Contact1988859
Phoenix,PTA1,5/7-5,0,PCBterminal,Conn PC Terminal Block 7 POS 5mm Solder Thru-Hole 17.5A
Pin Header, 8 Contacts, 1 Row, 5 mm, Straight, 39521 Series, Shrouded, Wire-to-Board, 15 A
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 9 Circuits

Descriptions

Descriptions of Phoenix Contact 1988875 provided by its distributors.

Phoenix Contact PTA1,5/9-5,0 PCB Terminal Block 9 POS 5mm Solder Thru-Hole 17.5A
PCB terminal, 9 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1988875
Barrier Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 9, number of rows: 1, number of positions per row: 9, product range: PTA 1,5, pitch: 5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear front pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG