Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1988888

Phoenix Contact PTA1.5/10-5.0 PCB Terminal Block, 10 POS, 5mm, Solder Thru-Hole, 17.5A
$ 2.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1988888.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-100%

CAD Models

Download Phoenix Contact 1988888 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1792944
Phoenix Contact 1792944 10-Way PCB Terminal Block 5mm Pitch 12A Green
TE Connectivity1-1776244-0
Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 10A/Contact
Phoenix Contact1933260
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546931-0
Pluggable Terminal Blocks TERM BLOCK HDR 10PS 5MM UNSHROUD
TE Connectivity1-1546019-0
Pluggable Terminal Blocks 10Pos Termi-Bl; |Buchanan Te Connectivity 1-1546019-0

Descriptions

Descriptions of Phoenix Contact 1988888 provided by its distributors.

Phoenix Contact PTA1.5/10-5.0 PCB Terminal Block, 10 POS, 5mm, Solder Thru-Hole, 17.5A
Barrier Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 5MM 16AWG 400V 17.5A 10 POSITION COMBICON PTA SERIES
Phoenix Contact Printklem PTA 1,5/10-5,0 - 1988888
Conn; Term Blk; PCB; Screw; 10; 5 mm; 45 Deg; 26-14 AWG; Green; 10 A; 160 V
Fixed Terminal Blocks PTA 1.5/10-5.0
TERM BLOCK 10POS 45DEG 5MM PCB
TB, WIRE TO BRD, 10POS, 14AWG;
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 10, number of rows: 1, number of positions per row: 10, product range: PTA 1,5, pitch: 5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear front pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG