Phoenix Contact 1985056

Terminal Block; Printed Circuit; 2 A; 200 V; 3.5 mm; 10; 3.5 mm; 1 mm; 8 mm; PA
$ 1.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985056.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

MRO Stop

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1985056 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1989049
PCB terminal, 11 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1989049
Wire-To-Board Terminal Block, 8 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Phoenix Contact1985030
Terminal Block; Printed Circuit; 2 A; 200 V; 3.5 mm; 8; 3.5 mm; Soldering Mount
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 11 Circuits
Phoenix Contact1989052
Phoenix Contact PTA1,5/12-3,5 PCB Terminal Block 12 POS 3.5mm Solder Thru-Hole 17.5A
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1985056 provided by its distributors.

Terminal Block; Printed Circuit; 2 A; 200 V; 3.5 mm; 10; 3.5 mm; 1 mm; 8 mm; PA
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Printklem PTSA 1,5/11-3,5-F - 1985056
PCB TERMINAL PUSH-IN 3.5MM 16AWG 250V 8A 11 POSITION COMBICON PTSA SERIES
Fixed Terminal Blocks PTSA 1.5/11-3.5-F
TERM BLOCK 11POS 45DEG 3.5MM PCB
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 250 V, nominal cross section: 1.5 mm2, number of potentials: 11, number of rows: 1, number of positions per row: 11, product range: PTSA 1,5, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. Soldering legs in front area, one-rowed

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG