Phoenix Contact 1984837

Phoenix Contact PT1, 5/9-3, 5-V PCB Terminal Block 9 POS 3.5mm Solder RA Thru-Hole 17.5A
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1984837.

Phoenix Contact

Datasheet10 pages4 years ago

IHS

Electro Sonic

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1984837 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1989023
PCB terminal, 9 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1989023
Phoenix Contact1984688
Phoenix,PT1,5/9-3,5-H,PCBterminal,Conn PC Terminal Block 9 POS 3.5mm Solder ST Thru-Hole 17.5A
Phoenix Contact1985030
Terminal Block; Printed Circuit; 2 A; 200 V; 3.5 mm; 8; 3.5 mm; Soldering Mount
TE Connectivity / AMP1986799-9
Barrier Strip Terminal Block, 13.5A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 10 Circuits

Descriptions

Descriptions of Phoenix Contact 1984837 provided by its distributors.

Phoenix Contact PT1,5/9-3,5-V PCB Terminal Block 9 POS 3.5mm Solder RA Thru-Hole 17.5A
Terminal Block; Printed Circuit; 10 A; 160 V; 3.5 mm; 9; 3.5 mm; 1.2 mm; M2; PA
PCB terminal, 9 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984837
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 9, number of rows: 1, number of positions per row: 9, product range: PT 1,5/..-V, pitch: 3.5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG