Phoenix Contact 1984073

Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 8; 3.5 mm; Soldering Mount
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1984073.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-16.64%

CAD Models

Download Phoenix Contact 1984073 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Conn PC Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Phoenix Contact1984374
Terminal block; PCB; Plug for Unshrouded Header; 8 position; 8A; 400V
Phoenix Contact1984057
Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 6; 3.5 mm; Soldering Mount
Phoenix Contact1984358
PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-16, 8 A, screw connection, green, 1984358
TE Connectivity1776275-6
Conn Terminal Block M 6 POS 3.5mm Screw ST Cable Mount 7A/Contact
Conn Eurostyle Block F 8 POS 3.81mm Screw ST Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1984073 provided by its distributors.

Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 8; 3.5 mm; Soldering Mount
Conn Pluggable Terminal Block PL 8 POS 3.5mm Screw ST 8A Cardboard
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,PT1,5/8-PVH-3,5,Phoenix Contact 3.5mmpitch8pPlug-in terminal blocks plug, PT 1.5/ 8-PVH-3.5series, 160 V, Tighten the screws, green
TERMINAL BLOCK, PLUGGABLE, 8POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 8Ways; Wire Size (AWG): 26AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 200V; Product Range: PT; Connector Mounting: Free Hanging; Connector Type: Terminal Block, Pluggable; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 26AWG
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: PT 1,5/..-PVH, pitch: 3.5 mm, connection method: Screw connection with wire protector, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 1,5/8-PVH-3.5
  • PT1,5/8-PVH-3.5