Phoenix Contact 1984057

Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 6; 3.5 mm; Soldering Mount
$ 1.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1984057.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+264%

CAD Models

Download Phoenix Contact 1984057 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity284514-6
Conn PC Board Terminal Block Header 6 POS 3.5mm Straight Through Hole 11A
Phoenix Contact1945135
Strip Terminal Block, 8A, 0.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284512-6
Header Shrouded 6 Position 3.5 mm Pitch Euro Style Terminal Block
TE Connectivity1986717-6
PCB terminal, 6 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-6
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1984358
PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-16, 8 A, screw connection, green, 1984358

Descriptions

Descriptions of Phoenix Contact 1984057 provided by its distributors.

Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 6; 3.5 mm; Soldering Mount
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Pluggable, 6Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:6Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A; Rated Voltage:200Vrohs Compliant: Yes |Phoenix Contact PT 1,5/6-PVH-3.5
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: PT 1,5/..-PVH, pitch: 3.5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 1,5/6-PVH-3.5
  • PT1,5/6-PVH-3.5