Molex 39500-0008

Conn PC Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
$ 1.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39500-0008.

IHS

Datasheet2 pages8 years ago

Molex

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+4.01%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1776275-6
Conn Terminal Block M 6 POS 3.5mm Screw ST Cable Mount 7A/Contact
Phoenix Contact1725159
Terminal Block Connector; PCB; Pluggable; Spring Cage; 6; 3.5 mm; PTDA 1.5; 8 A; 240 V
Phoenix Contact1725172
Terminal Block Connector; PCB; Pluggable; Spring Cage; 7; 3.5 mm; PTDA 1.5; 8 A; 240 V
Phoenix Contact1778890
Terminal Block Connector; Plug; Mini; Spring Cage; 8; 2.5 mm; 26-20 AWG; 5 A; 150 V
Conn Eurostyle Block F 8 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™
Conn Eurostyle Block F 8 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Molex 39500-0008 provided by its distributors.

Conn PC Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks Euro 3.5Mm Hor Plug 8 Circuits
TERMINAL BLOCK, PLUGGABLE, 8P, 30-16AWG;
3.50mm Pitch Eurostyle Horizontal Plug, 8 Circuits
Cross Referenced to MOLEX - Part MOL39500-0008
TERM BLOCK PLUG 8POS STR 3.5MM
Mounting Type = Cable Mount / Gender = Plug / Pitch mm = 3.5 / Poles = 8 / Current Rating A = 8 / Voltage Rating V = 300 / Standards Met = REACH / Standards Met = RoHS / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.05 / Series = 39500

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395000008
  • 39500-0008.
  • 395000008