Phoenix Contact 1984015

Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 2; 3.5 mm; Soldering Mount
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1984015.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.57%

CAD Models

Download Phoenix Contact 1984015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity284512-2
TE Connectivity 284512-2 Terminal Block Header 2P Male R/A 3.5MM Unshrouded
TE Connectivity284514-2
TE Connectivity 284514-2 Pluggable Terminal Block Header 2POS Straight 3.5MM
Phoenix Contact1945096
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-2
TERMINAL BLOCK CONNECTOR, PCB, WIDEFLANGE, SLD,2POLE,3.5MM, GREEN,2A,150V, PA
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1984015 provided by its distributors.

Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 2; 3.5 mm; Soldering Mount
Conn PC Terminal Block 2 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 8A 200V 2-Pos. - PT 1 5/ 2-PVH-3 5
Phoenix,PCBplug connector,PT1,5/2-PVH-3,5,Phoenix Contact 3.5mmpitch2pPlug-in terminal blocks plug, PT 1.5/ 2-PVH-3.5series, 400 V, welding, green
TERMINAL BLOCK, PLUGGABLE, 2POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 2Ways; Wire Size (AWG): 26AWG to 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 8A; Rated Voltage: 200V; Product Range: PT; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Voltage Rating VAC: 160V; Wire Area Size Max: 1.5mm²; Wire Area Size Min: 0.2mm²; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 26AWG
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PT 1,5/..-PVH, pitch: 3.5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 1,5/2-PVH-3.5
  • PT1,5/2-PVH-3.5