Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1967773

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 17.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1967773.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Weidmuller1597460000
Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 10A Box
Phoenix Contact1863408
Conn Terminal Block F 12 POS 3.5mm Screw ST Cable Mount 8A
Weidmuller1639800000
Conn Terminal Block SKT 12 POS 3.5mm Screw ST Panel Mount 8A Box
Weidmuller1690980000
Conn Terminal Block SKT 12 POS 3.5mm Crimp ST Cable Mount 10A Box
Conn Eurostyle Block F 12 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1967773 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 3.5mm pitch P lug 26-16AWG Spring
Phoenix,PCBplug connector,FK-MCP1,5/12-ST-3,5BD:1-12Q,
FK-MCP 1,5/12-ST-3,5 BD:1-12Q , FKMCP1512ST35BD112Q
TERM BLOCK PLUG 12POS STR 3.5MM
Socket enclosure - cable FK-MCP Total number of pins 12 Phoenix Contact 1967773 Contact spacing: 3.50 mm 50 pc(s)
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 12 POSITION
Phoenix Contact FK 1967773 - 1967773

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG