Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1597460000

Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 10A Box
$ 8.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1597460000.

Weidmuller

Datasheet22 pages8 years ago

IHS

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-47.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1691210000
Conn Terminal Block SKT 12 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1639800000
Conn Terminal Block SKT 12 POS 3.5mm Screw ST Panel Mount 8A Box
Weidmuller1690980000
Conn Terminal Block SKT 12 POS 3.5mm Crimp ST Cable Mount 10A Box
Conn Eurostyle Block F 12 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™
Phoenix Contact1863408
Conn Terminal Block F 12 POS 3.5mm Screw ST Cable Mount 8A
Phoenix Contact1847194
Conn Terminal Block F 9 POS 3.5mm Screw RA Panel Mount 8A

Descriptions

Descriptions of Weidmuller 1597460000 provided by its distributors.

Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 17 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 12, Clamping yoke connection, Box
Gender = Socket / Pitch mm = 3.5 / Poles = 12 / Current Rating A = 17 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Screw, Clamping Yoke / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Series = BL 3.50

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1597460000.