Molex 39501-1012

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39501-1012.

Molex

Datasheet1 page13 years ago
Technical Drawing3 pages15 years ago
Technical Drawing0 pages0 years ago

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+136%

CAD Models

Download Molex 39501-1012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

On Shore TechnologyOSTTE120161
Terminal Block, 12 POS, 3.5mm Pitch, Solder, ST, TH, 10A
Phoenix Contact1945193
Conn; Term Blk; Header; 12; 3.5 mm; Black; 8 A (Plug dependent); 250 V; 2.5 kV
TE Connectivity1-284514-2
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Weidmuller1825740000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1885280000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1597310000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 39501-1012 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pin Header, 12 Contacts, 1 Row, 3.5 mm, Straight, 39501 Series, Shrouded, Wire-to-Board, 8 A
Conn Shrouded Header (4 Sides) HDR 12 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle™
3.50mm Pitch Eurostyle Vertical PCB Header, 12 Circuits
Pluggable Terminal Blocks 3.5MM EURO HDR 12P VT
3.5MM EURO HEADER VERT BLK 12CKT | Molex Incorporated 39501-1012
TERM BLOCK HDR 12POS VERT 3.5MM
Pitch mm = 3.5 / Contacts = 12 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = 39501

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395011012
  • 395011012