Phoenix Contact 1966127

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 3.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1966127.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.35%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1639270000
Conn Terminal Block SKT 5 POS 3.5mm Screw ST Panel Mount 8A Box
Weidmuller1691830000
Conn Terminal Block SKT 5 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1639960000
Conn Terminal Block SKT 5 POS 3.5mm Screw ST Panel Mount 8A Box
Phoenix Contact1952296
Pluggable Terminal Block, 5, 160 V, 8 A,; |Phoenix Contact FMC 1,5/ 5-ST-3,5
Phoenix Contact1952050
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact2278351
Terminal Block, Header, 5Pos, 8A Rohs Compliant: Yes |Phoenix Contact 2278351

Descriptions

Descriptions of Phoenix Contact 1966127 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn; TermBlk; PCB; Plug; 3.5mm; SpringCage; 5Pos; ScrewFlange; 24-16AWG; Green; 8A; 160V
Pluggable Terminal Blocks 5 Pos 3.5mm pitch Pl ug 24-16AWG Spring
Phoenix Contact Printplaatconnectoren FMC 1,5/ 5-STF-3,5 - 1966127
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 5 POSITION COMBICON FMC SERIES
Phoenix,Printed circuit board connector,FMC1,5/5-STF-3,5,Conn Spring Cage F 5 POS 3.5mm ST Panel Mount 8A
TERM BLOCK PLUG 5POS STR 3.5MM
FMC 1,5/5-STF-3,5 Plug 5way 3.5mm
RS APAC
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: FMC 1,5/..-STF, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG