Phoenix Contact 2278351

Terminal Block, Header, 5Pos, 8A Rohs Compliant: Yes |Phoenix Contact 2278351
$ 4.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2278351.

Phoenix Contact

Datasheet11 pages4 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.41%

CAD Models

Download Phoenix Contact 2278351 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1597390000
Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1690910000
Conn Terminal Block SKT 5 POS 3.5mm Crimp ST Cable Mount 10A Box
Eurostyle Block Connector, Female, 6 Pos, 3.5mm Pitch, Screw, RA Cable Mount, 8A/Contact
Weidmuller1639270000
Conn Terminal Block SKT 5 POS 3.5mm Screw ST Panel Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1952296
Pluggable Terminal Block, 5, 160 V, 8 A,; |Phoenix Contact FMC 1,5/ 5-ST-3,5

Descriptions

Descriptions of Phoenix Contact 2278351 provided by its distributors.

Terminal Block, Header, 5Pos, 8A Rohs Compliant: Yes |Phoenix Contact 2278351
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 3.5mm pitch Th rough Hole Header
Phoenix Contact Printplaat-basiselementen MCO 1,5/ 5-G1R-3,5 KMGY - 2278351
Conn Shrouded HDR 5 POS 3.5mm Solder RA Through Hole Cardboard
Avnet Japan
TERM BLOCK HDR 5POS 90DEG 3.5MM
Phoenix Contact 2278351 插拔式接线端子
RS APAC
Phoenix,MCO1,5/5-G1R-3,5KMGY,PCBsocket,Phoenix,MCO1,5/5-G1R-3,5KMGY,PCBsocket,Phoenix Contact 3.5mmpitch5pPlug-in terminal blocks socket head, 5/ 5-G1R-3, 5 KMGY, MCO 1series
PCB headers, nominal cross section: 1.5 mm2, color: light gray, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MCO 1,5/..-G1R, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Orthogonal, locking: without, type of packaging: packed in cardboard, Product with pin output on right side

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2278351.