Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1639270000

WEIDMULLER 1639270000 Pluggable Terminal Block, 3.5 mm, 5 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1639270000.

Weidmuller

Datasheet21 pages9 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact1952296
Pluggable Terminal Block, 5, 160 V, 8 A,; |Phoenix Contact FMC 1,5/ 5-ST-3,5
Phoenix Contact1966127
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1639730000
Conn Terminal Block SKT 5 POS 3.5mm Screw ST Cable Mount 8A Box
Weidmuller1691830000
Conn Terminal Block SKT 5 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1639960000
Conn Terminal Block SKT 5 POS 3.5mm Screw ST Panel Mount 8A Box
Eurostyle Block Connector, Female, 6 Pos, 3.5mm Pitch, Screw, RA Cable Mount, 8A/Contact

Descriptions

Descriptions of Weidmuller 1639270000 provided by its distributors.

WEIDMULLER 1639270000 Pluggable Terminal Block, 3.5 mm, 5 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Conn Terminal Block SKT 5 POS 3.5mm Screw ST Panel Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 12 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 5, Clamping yoke connection, Box
Terminal Block Pluggable, 5Pos, 28-14Awg; Pitch Spacing:3.5Mm; No. Of Positions:5Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A; Product Range:-Rohs Compliant: Yes |Weidmuller 1639270000
PLUG, 3.5MM, R/A, 5WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:5; Wire Size (AWG):28AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER