Phoenix Contact 1952050

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 6.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1952050.

IHS

Datasheet12 pages6 years ago

Phoenix Contact

Electro Sonic

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
+171%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1952296
Pluggable Terminal Block, 5, 160 V, 8 A,; |Phoenix Contact FMC 1,5/ 5-ST-3,5
Phoenix Contact1966127
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1639270000
Conn Terminal Block SKT 5 POS 3.5mm Screw ST Panel Mount 8A Box
Weidmuller1691830000
Conn Terminal Block SKT 5 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1639960000
Conn Terminal Block SKT 5 POS 3.5mm Screw ST Panel Mount 8A Box
Phoenix Contact1847084
Conn Terminal Block F 5 POS 3.5mm Screw RA Panel Mount 8A Cardboard

Descriptions

Descriptions of Phoenix Contact 1952050 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn; TermBlk; PCB; Plug; 3.5mm; SpringCg; 5Pos; SelfLockingFlange; 24-16AWG; GRN; 8A; 160V
Pluggable Terminal Blocks 5 Pos 3.5mm pitch Pl ug 24-16AWG Spring
Phoenix Contact Printplaatconnectoren FMC 1,5/ 5-ST-3,5-RF - 1952050
TERMINAL BLOCK, PLUGGABLE, 5WAY;
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 5 POSITION COMBICON FMC SERIES
Phoenix,Printed circuit board connector,FMC1,5/5-ST-3,5-RF,Conn Spring Cage F 5 POS 3.5mm ST Cable Mount 8A
TERM BLOCK PLUG 5POS STR 3.5MM
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: FMC 1,5/..-ST-RF, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: Snap-in locking, mounting method: Latching flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG